You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kazun Wireless Laser Presenter -
23333
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23333
- Order Code:
- CS35272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439233339
- Technical Datasheet:
- 23333 Datasheet
Product Overview
- Wireless present with built-in red laser pointer (class 2)
- Four powerpoint functions (next & previous slide, start/stop, black screen)
- Modern, ultra slim aluminium housing
- Built-in rechargeable battery
- Extra long 30m wireless range
- Plug & play USB reciever with integrated storage slot in the presenter
- Dimensions (HxWxD): 13x27x133mm
Contents
Presenter, USB receiver, USB charging cable and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.7125 (€37.78) | ( ) |
5+ | €27.9747 (€34.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.