You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Verro Ergonomic Wireless Mouse, Black -
23507
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23507
- Order Code:
- CS36039
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439235074
- Technical Datasheet:
- 23507 Datasheet
Product Overview
- Vertical design to reduce wrist strain with long-term usage
- Unique, sculpted shape for comfortable right-handed use
- Provides a 60° angle for the perfect wrist position
- Three stage adjustable cursor speed (600/1200/1600dpi)
- Comprehensive 6 button layout includes two thumb buttons
- Plug & play with 10m wireless range
- Storage compartment for wireless receiver
- Powered by 1x AA battery (included)
- LED Battery indicator and on/off button to conserve power
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 74x68x137mm
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.2585 (€42.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.