You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dalyx 3-in-1 Multiport USB-C Adaptor with USB & HDMI -
23772
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23772
- Order Code:
- CS36042
- Product Range
- Trust Dalyx
- Also Known As:
- GTIN UPC EAN: 8713439237726
- Technical Datasheet:
- 23772 Datasheet
Product Range Selector (Trust Dalyx)
See all from this product rangeProduct Overview
- Provides HDMI display output, USB 3.0 port and USB-C charging port
- HDMI 1.4 output supports resolutions up to 4K 30Hz
- Charge your laptop and peripherals with up to 100W Power Delivery
- Portable design with durable aluminium enclosure
- HDCP 2.2 Compliant
- 100mm Cable length
- Supports Windows 10/11, Mac OS 10.11+, Android & iOS
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- Trust Dalyx
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.4501 (€43.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.