You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halyx Aluminium 4 Port USB Mini Hub -
23786
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23786
- Order Code:
- CS35915
- Product Range
- Trust Halyx
- Also Known As:
- GTIN UPC EAN: 8713439237863
Product Range Selector (Trust Halyx)
See all from this product rangeProduct Overview
- Slim profile USB hub with USB 2.0 transfer speeds up to 480Gb/s
- Durable aluminium housing
- Connect up to 4 USB Type A devices to a USB port
- Plug & play design, no power supply required
- Compatible with all PCs and laptops
- Ultra compact design
- Cable length: 10cm
- Supports Windows 10/11, Chrome and Mac OS 10.15+
- Dimensions (HxWxD): 9x15x196mm
- 2 Year manufacturer warranty
Contents
Hub only
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- Trust Halyx
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3841 (€14.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.