You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TKM-250 Wired USB Keyboard & Mouse Deskset, Black -
23979
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23979
- Order Code:
- CS33795
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439239799
- Technical Datasheet:
- 23979 Datasheet
Product Overview
- Full size UK layout keyboard
- Spill resistant design protects against liquid damage
- Ambidextrous optical mouse design, suitable for left and right-handed users
- Silent keyboard keys and mouse buttons
- Plug and play USB interface
- 1.8m Cable lengths for easy positioning
- Supports Windows 7/8/10, MacOS 10.15+ and ChromeOS
- Keyboard Dimensions (HxWxD): 30x449x148mm
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.535 (€15.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























