You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yuri 60W 2.1 Speaker Set with Subwoofer, Black -
24064
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24064
- Order Code:
- CS36483
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439240641
- Technical Datasheet:
- 24064 Datasheet
Product Overview
- 60W RMS power output (30W Subwoofer, 2x 15W Satellites and 120W peak power)
- 3.5mm Audio input ensures versatile connectivity for PC, smartphones and other devices
- Bass, volume and power controls at back of unit
- Wired remote control with volume control & 3.5mm headphone port
- Smart power management with ECO mode
- Subwoofer Dimensions (HxWxD): 240x180x180mm
- Satellite Dimensions (HxWxD): 154x115x75mm
- 2 Year manufacturer warranty
Contents
Subwoofer, 2x Satellite speakers, wired remote, UK mains lead and user guide
Product Information
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.3246 (€59.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























