You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sydney ECO 14" Laptop Bag, Black -
24394
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24394
- Order Code:
- CS36060
- Also Known As:
- GTIN UPC EAN: 8713439243949
- Technical Datasheet:
- 24394 Datasheet
Product Range Selector (Trust Sydney)
See all from this product rangeProduct Overview
- Convenient carry bag with a large compartment for laptops up to 14" (240x350mm)
- Eco-friendly materials; made of 10 recycled PET bottles
- Padded main compartment protects your laptop from damaging
- Top-loader design with easy access to your laptop and documents
- Three compartments are closed by zippers to keep your belongings safe
- 2 Year Manufacturer Warranty
Footnotes
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- -
- :
- 310mm
- :
- -
- :
- 174mm
- :
- -
- :
- 28mm
- :
- Trust Sydney
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.5824 (€32.70) | ( ) |
10+ | €24.687 (€30.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.