You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 834 Callaz USB TKL Mechanical Gaming Keyboard, Black -
24408
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24408
- Order Code:
- CS37210
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439244083
- Technical Datasheet:
- 24408 Datasheet
Product Overview
- Compact tenkeyless (TKL) keyboard with UK layout
- Mechanical keys with Outemu Linear red switches
- 8ms Response time with 4mm travel distance
- Anti-ghosting with N-key rollover
- 12 Multimedia function keys
- Gaming mode disables the Windows key
- Multi colour RGB illumination with 20 LED modes
- Reinforced design with metal top plate for durability
- USB 2.0 interface with 1.8m cable
- Supports Windows 10/11, macOS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 35x367x137mm
- 2 Year manufacturer warranty
Contents
Keyboard, keycap puller and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- No
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.1888 (€58.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.