You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TK-350 Quiet Wireless Keyboard, Black -
24417
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24417
- Order Code:
- CS34933
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439244175
- Technical Datasheet:
- 24417 Datasheet
Product Overview
- Full size, low profile keyboard with UK layout
- Silent key mechanism to prevent disturbing family or colleagues
- 13 Hotkeys for office & media functions
- Spill resistant design protects against liquid damage
- 2.4GHz Wireless technology with 10m range
- Compact sized USB receiver
- Powered by 2x AAA batteries (included)
- Supports Windows 7/8/10, MacOS 10.15+ and ChromeOS
- Dimensions (HxWxD): 20x442x142mm
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3612 (€11.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.