You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bologna Eco 16" Laptop Bag, Red -
24449
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24449
- Order Code:
- CS37387
- Also Known As:
- GTIN UPC EAN: 8713439244496
- Technical Datasheet:
- 24449 Datasheet
Product Range Selector (Trust Bologna Bag)
See all from this product rangeProduct Overview
- Suitable for most laptops with screens up to 16"
- Large padded interior compartment
- Zippered front compartment for accessories
- Carry handle and removable shoulder strap
- Environmentally friendly construction, the bag is made from recycled PET material
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Red
- :
- 11.42"
- :
- 290mm
- :
- 16.14"
- :
- 410mm
- :
- 1.57"
- :
- 40mm
- :
- Trust Bologna Bag
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6443 (€24.16) | ( ) |
5+ | €18.6381 (€22.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.