You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Exto Aluminium Laptop Cooling Stand -
24613
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24613
- Order Code:
- CS36049
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439246131
- Technical Datasheet:
- 24613 Datasheet
Product Overview
- Designed to be suitable for any laptop up to 16"
- 8 Step adjustable height for comfortable use (up to 145mm)
- Built-in large 180mm cooling fan
- Adjustable fan speed with Silent and Performance modes
- Fan noise level: 30-35dBA, 650RPM speed and 87CFM airflow
- Powered by USB connection (USB lead included)
- Made with approx. 90% recycled materials
- Dimensions (HxWxD): 25x350x255mm
Contents
Cooling stand, USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 26/07/25
Order now. Pay nothing until products are dispatched7 more will be available week commencing 26/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5308 (€36.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.