You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lyra Multi-Device Wireless Keyboard, Black -
24711
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24711
- Order Code:
- CS36052
- Product Range
- Trust Lyra
- Also Known As:
- GTIN UPC EAN: 8713439247077
Product Range Selector (Trust Lyra)
See all from this product rangeProduct Overview
- Connect via Bluetooth (2x devices) or 2.4GHz wireless (via USB adaptor)
- Dedicated buttons for intuitive device switching
- Laptop-style, low profile scissor key mechanism
- Easy access hotkeys and media controls with the Function button
- Plug & play setup with 10m wireless operating range
- Built-in lithium polymer rechargeable battery with LED indicator for battery status
- Long-life battery provides up to 6 months operation from a single charge
- Environmentally friendly construction, made with 84% recycled materials
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
Contents
Keyboard, USB adaptor, charging cable and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Black
- :
- Trust Lyra
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.026 (€35.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























