You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 922 YBAR RGB Illuminated Gaming Mouse, Black -
24729
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24729
- Order Code:
- CS37221
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439247299
- Technical Datasheet:
- 24729 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- 6 Button layout with two easy to reach thumb buttons
- Optical gaming sensor with 20G acceleration, 60ips tracking speed and 125/250/500/1000Hz polling rate
- Adjustable mouse speed (200-7200dpi) to suit your gaming
- Full RGB LED lighting with adjustable colours and effects
- Programmable software for dpi speed, lighting effects and button macros
- High speed USB 2.0 connection
- Extra long 2.1m cable for flexible use
- Compatible with Windows 10/11
- Eco friendly construction, made from 68% recycled material (PCR)
- Dimensions (HxWxD): 41x69x124mm
- 2 Year manufacturer warranty
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Trust Gaming
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.752 (€30.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.