You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TW-250 2K QHD Eco Webcam -
24733
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24733
- Order Code:
- CS36055
- Also Known As:
- GTIN UPC EAN: 8713439247336
- Technical Datasheet:
- 24733 Datasheet
Product Overview
- 2K QHD video and still image resolution
- High quality glass lens with automatic focusing
- Wide angle capture with 92° field of view (diagonal)
- Dual omnidirectional microphones for stereo audio
- Automatic white balance control
- Built-in privacy shutter
- Universal stand for monitor & desk use
- Plug and play USB interface with 1.8m cable
- Environmentally friendly construction, made with 85% recycled materials
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 50x90x65mm
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 2560x1440
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.7086 (€85.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.