You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primo Wireless Optical Mouse, Matt Black -
24794
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24794
- Order Code:
- CS36105
- Product Range
- Trust Primo Wireless Mice
- Also Known As:
- GTIN UPC EAN: 8713439247947
Product Range Selector (Trust Primo Wireless Mice)
See all from this product rangeProduct Overview
- Compact ambidextrous design is suitable for use with either hand
- Adjustable cursor speed with dedicated button (1000/1600dpi)
- Plug & play setup with 6m wireless operating range
- Storage compartment for wireless receiver
- Long battery life up to 6 months from 2x AAA batteries (included)
- Conserve battery power with the dedicated on/off switch
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 40x55x95mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Compact
- :
- Black
- :
- Trust Primo Wireless Mice
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4419 (€11.61) | ( ) |
5+ | €9.0909 (€11.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.