You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lisboa 16" Laptop Carry Bag, Blue -
24980
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24980
- Order Code:
- CS36589
- Also Known As:
- GTIN UPC EAN: 8713439249804
- Technical Datasheet:
- 24980 Datasheet
Product Overview
- Spacious carry bag with a padded interior and soft lining for laptops up to 16"
- Top-loader design helps you easily access your laptop and documents
- Front pocket with zipper makes it easy to bring accessories with you, such as your phone or charger
- Shock-proof and durable
- Removable and adjustable padded shoulder strap
- 21L Capacity
- Made from 8 recycled PET bottles
Footnotes
Product Information
- :
- PET (Polyester)
- :
- Blue
- :
- 15.75"
- :
- 400mm
- :
- 2.36"
- :
- 60mm
- :
- 12.01"
- :
- 305mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.687 (€30.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.