You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Avana 16" Laptop Backpack, Grey -
24981
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24981
- Order Code:
- CS36588
- Also Known As:
- GTIN UPC EAN: 8713439249811
- Technical Datasheet:
- 24981 Datasheet
Product Overview
- Spacious backpack with a padded interior and soft lining for laptops up to 16"
- Soft back and adjustable carry straps made from breathable mesh material
- Front pocket with zipper makes it easy to bring accessories with you, such as your phone or charger
- Shock-proof and weatherproof
- Convenient separate side pocket for drink bottle
- 20L Capacity
- Made from 11 recycled PET bottles
Footnotes
Product Information
- :
- PET (Polyester)
- :
- Grey
- :
- 11.42"
- :
- 290mm
- :
- 4.92"
- :
- 125mm
- :
- 17.91"
- :
- 455mm
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.6203 (€42.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.