You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lisboa 16" Laptop Carry Bag, Black -
25246
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25246
- Order Code:
- CS38276
- Product Range
- Trust Lisboa Laptop Carry Bag
- Also Known As:
- GTIN UPC EAN: 8713439252460
- Technical Datasheet:
- 25246 Datasheet
Product Range Selector (Trust Lisboa Laptop Carry Bag)
See all from this product rangeProduct Overview
- Modern top-loading laptop bag with stylish two-tone design
- Suitable for laptops and similar devices with screens up to 16"
- Padded, shock-absorbing interior with durable outer layer to keep device protected
- Front zipped pocket for carrying essential accessories
- Environmentally conscious design, made using recycled PET bottles
- Removable and adjustable shoulder strap as well as a built-in trolley strap provide flexibility for long journeys
- 5 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 12.01"
- :
- 305mm
- :
- 15.75"
- :
- 400mm
- :
- 2.36"
- :
- 60mm
- :
- Trust Lisboa Laptop Carry Bag
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.402 (€27.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.