You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monta Tempered Glass Monitor Stand, White -
25351
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25351
- Order Code:
- CS36987
- Product Range
- Trust Monta Stands
- Also Known As:
- GTIN UPC EAN: 8713439253511
- Technical Datasheet:
- 25351 Datasheet
Product Range Selector (Trust Monta Stands)
See all from this product rangeProduct Overview
- Raises your monitor to provide a more ergonomic working position
- Sturdy tempered glass top plate with large surface area
- Creates extra storage space under the stand for keyboard and other accessories
- Supports maximum weight up to 10kg
- Dimensions (HxWxD): 98x415x225mm
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Stand
- :
- 10kg
- :
- Trust Monta Stands
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.0368 (€33.26) | ( ) |
5+ | €25.109 (€30.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.