You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 871 Zora USB Mechanical Gaming Keyboard, Black -
25680
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25680
- Order Code:
- CS38282
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439256802
- Technical Datasheet:
- 25680 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- Full size UK layout keyboard with 104 keys
- Mechanical keys with Huano Linear switches
- Sleek and durable aluminium top-plate
- Anti-ghosting with N-key rollover
- FN Multifunction keys for access to media functions
- Adjustable height and anti-slip feet for stability during use
- Detachable USB cable for easy storage and travel use (1.8m USB-A to USB-C cable included)
- Supports Windows 10/11
- Dimensions (HxWxD): 33x440x136mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB cable and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- No
- :
- Trust Gaming
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €42.4767 (€52.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























