You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Pot, 10K Lin 16mm -
P160KNP-0EC15B10K
- Manufacturer Part No:
- P160KNP-0EC15B10K
- Order Code:
- RE04576
- Product Range
- P160 Series
- Technical Datasheet:
- P160KNP-0EC15B10K Datasheet
Product Range Selector (P160 Series)
See all from this product rangeProduct Overview
- 16mm round rotary potentiometer
- Conductive plastic element
- Rotational life of 100,000 cycle
- Multi ganged potentiometer available
- Side adjustment and solder lugs
- Resistance value varies from 500 ohm to 1Mohm
- Standard resistance tolerance of ±20%
- Operating temperature range -20°C to +70°C
- Audio, linear, reverse audio tapers available
- Power rating of 200mW for linear taper and 0.1W for audio and reverse audio taper
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 200mW
- :
- ± 20%
- :
- P160 Series
- :
- Bushing Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 15mm
- :
- -
- :
- -
- :
- Conductive Plastic
- :
- Solder Lug
- :
- -
- :
- 24.5mm
- :
- -
- :
- -
- :
- -20°C
- :
- 70°C
Technical Documents (1)
202 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3689 (€1.68) | ( ) |
10+ | €1.0062 (€1.24) | ( ) |
50+ | €0.6201 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.