You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Sense Resistor, 0R05, OAR, 1 W, Metal Strip, Radial Leaded, ± 1% -
OAR1 - R050FI
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- OAR1 - R050FI
- Order Code:
- RE07220
- Product Range
- OAR Series
- Technical Datasheet:
- OAR1 - R050FI Datasheet
Product Range Selector (OAR Series)
See all from this product rangeProduct Overview
- ±1%, ±2% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±20ppm/°C
- Superior surge performance
- Hot spot isolated from PCB material
- Endurance is 1000h at 25°C
- Operating temperature range -40°C to +125°C
Product Information
- :
- 0.05ohm
- :
- OAR Series
- :
- 1W
- :
- Metal Strip
- :
- Radial Leaded
- :
- ± 1%
- :
- ± 20ppm/°C
- :
- 11.43mm
- :
- 1.65mm
- :
- 8.12mm
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (2)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0764 (€1.32) | ( ) |
10+ | €0.9594 (€1.18) | ( ) |
50+ | €0.9126 (€1.12) | ( ) |
100+ | €0.6786 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.