You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 0R22, W30 Series, 3 W, ± 5%, Axial Leaded, 100 V -
W31-R22 JI
New- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- W31-R22 JI
- Order Code:
- RE09221
- Product Range
- W30 Series
- Technical Datasheet:
- W31-R22 JI Datasheet
Product Range Selector (W30 Series)
See all from this product rangeProduct Overview
- Flame-proof protection
- Custom built to meet pulse requirements
- Values down to 10mΩ
- 1% Tolerance
- 3W @ 25°C and 2.5W @ 70°C Power rating
Product Information
- :
- 0.22ohm
- :
- W30 Series
- :
- 3W
- :
- ± 5%
- :
- Axial Leaded
- :
- 100V
- :
- Wirewound
- :
- ± 200ppm/°C
- :
- Flame Proof
- :
- 5.6mm
- :
- 13mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6783 (€0.83) | ( ) |
10+ | €0.5117 (€0.63) | ( ) |
100+ | €0.3689 (€0.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.