You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC 50W 24V DC 2.2A Enclosed Switchmode Power Supply -
SRS-50-24
- Manufacturer:
- TT ELECTRONICS TT ELECTRONICS
- Manufacturer Part No:
- SRS-50-24
- Order Code:
- PW04293
- Technical Datasheet:
- SRS-50-24 Datasheet
Product Range Selector (SRS-50 Series)
See all from this product rangeProduct Overview
- Dimensions (HxWxD): 37x90x110mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 52.8W
- :
- 24VDC
- :
- 2.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V
- :
- -
- :
- 100V AC to 240V AC
- :
- 240V
- :
- Fixed
- :
- SRS-50 Series
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5517 (€24.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.