You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Metal Laptop Stand up to 15", Black - 

LAPSTAND-1

LAPSTAND-1 - Adjustable Metal Laptop Stand up to 15", Black
LAPSTAND-1 - Adjustable Metal Laptop Stand up to 15", Black
LAPSTAND-1 - Adjustable Metal Laptop Stand up to 15", Black
LAPSTAND-1 - Adjustable Metal Laptop Stand up to 15", Black
LAPSTAND-1 - Adjustable Metal Laptop Stand up to 15", Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAPSTAND-1
Order Code:
CS36210
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526641298
Technical Datasheet:
LAPSTAND-1   Datasheet
See all Technical Docs

Product Overview

The LAPSTAND-1 is a simple solution for maintaining an ergonomic posture when using your laptop or tablet for extended periods of time. The sturdy metal design is fully adjustable and provides five viewing angles, allowing you to create a practical workspace wherever you are. The stand also folds flat for easy storage, making it an ideal accessory for travel use.
  • Five separate viewing angle positions
  • Durable metal frame with excellent ventilation
  • Folds flat for storage and transport
  • Recommended for devices with screen size from 10" to 15"
  • Holds maximum weight of 5kg
  • Non-slip pads keep a firm grip on your device
  • Supplied with carry bag

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060526641298

22 In stock Need more?

???PF_PDP_RSP_SUP???

€13.4665 ( €16.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.4665 (€16.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --