You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Height Adjustable Monitor Riser - 

MR1011

MR1011 - Height Adjustable Monitor Riser
MR1011 - Height Adjustable Monitor Riser
MR1011 - Height Adjustable Monitor Riser
MR1011 - Height Adjustable Monitor Riser
MR1011 - Height Adjustable Monitor Riser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MR1011
Order Code:
CS36215
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526641359
Technical Datasheet:
MR1011   Datasheet
See all Technical Docs

Product Overview

Desktop stand that raises your monitor or laptop to maximise your working area, while providing a more comfortable viewing position. The stand is easy to adjust and features three different heights to ensure the optimal position.
  • Raise your monitor to maximise workspace
  • Adjustable legs allow for three different working heights
  • Suitable for monitors sized 13 to 32"
  • Holds 20kg maximum weight
  • Quick and easy assembly
  • Dimensions (HxWxD): 100x370x232mm

Product Information


:
Monitor Stand

:
20kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060526641359

70 In stock Need more?

???PF_PDP_RSP_SUP???

€13.7007 ( €16.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.7007 (€16.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --