You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Monitor Screen Mount, Twin Mount -
TTD101M-2
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD101M-2
- Order Code:
- CS33565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060526640918
- Technical Datasheet:
- TTD101M-2 Datasheet
Product Overview
- Detachable VESA plate for easy mounting
- 360° Rotating VESA plate and height adjustment
- 2 Mounting options for attaching to your desk; direct or clamp
- Tilts +45°/-45° and swivels +/-90°
- Suitable for screen sizes 13" up to 32"
- Compatible with Vesa 75x75 100x100
- Cable management
- Max weight load: 8kgs
Product Information
- :
- Monitor / Screen Mount
- :
- 8kg
- :
- -
Technical Documents (1)
Also Known As
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.3299 (€49.61) | ( ) |
3+ | €37.6623 (€46.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.