You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Double Arm TV Wall Mount - Up 17" to 55" Screen -
TTD202DAEX
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD202DAEX
- Order Code:
- ST04377
- Product Range
- THDx0xDAEX
- Also Known As:
- GTIN UPC EAN: 5060526640864
- Technical Datasheet:
- TTD202DAEX Datasheet
Product Range Selector (THDx0xDAEX)
See all from this product rangeProduct Overview
- Fits flat panel screens up to 55"
- Ideal for small and medium LED/LCD TV’s and monitors
- Covers to hide screws on the wall and cable management
- Distance from wall: 55 - 500mm
- Soft touch horizontal adjust +/-3°
- Tilting range: -8° to +5°
- Swivels: +/-90°
Product Information
- :
- Multi-Position Mount
- :
- 35kg
- :
- 400x400
- :
- THDx0xDAEX
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.9933 (€38.12) | ( ) |
5+ | €28.9224 (€35.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.