You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount TV Bracket, 75" -
TTD404DA4
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD404DA4
- Order Code:
- ST04524
- Also Known As:
- GTIN UPC EAN: 5060526641182
Product Overview
- Full motion wall bracket for up to 75" TV's
- Extends up to 465mm
- Low profile 50mm deep
- Tilts -2° to +12° to enjoy TV at a variety of comfortable angles
- Swivels +/-90°. Ideal for different viewing angles and fitting in corners
- Smooth and seamless level correction
- Ideal for stud walls
- Good for cable management
- Carton quantity: 3
- All fixing supplied
Product Information
- :
- 75"
- :
- Tilt & Swivel Mount
- :
- 45kg
- :
- Fits VESA
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.8657 (€83.47) | ( ) |
3+ | €63.0105 (€77.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.