You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount 45kg - 26" to 65" -
TTD404DAEX
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD404DAEX
- Order Code:
- ST04419
- Product Range
- TTAP Full Motion TV Wall Brackets
- Also Known As:
- GTIN UPC EAN: 5060526641090
- Technical Datasheet:
- TTD404DAEX Datasheet
Product Range Selector (TTAP Full Motion TV Wall Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 26" to 65"
- VESA compatible: 200x100 to 400x400
- Weight capacity: 45kg
- Profile: 64mm to 700mm
- Tilt range: -5° to +10°
- Swivel: ±90°
- Soft touch level correction
- Easy to install
- Ideal for stud walls
- A wide range of TV fixing bolts and spacers supplied to suit most TV’s
- Dimensions (HxWxD): 400x555x700mm (max)
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 26" to 65"
- :
- Tilt & Swivel Mount
- :
- 45kg
- :
- 400x400
- :
- TTAP Full Motion TV Wall Brackets
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.446 (€92.80) | ( ) |
5+ | €70.3766 (€86.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.