You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount 50kg - 43" to 80" -
TTD604DA4
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD604DA4
- Order Code:
- ST04420
- Product Range
- TTAP Full Motion TV Wall Brackets
- Also Known As:
- GTIN UPC EAN: 5060526641113
- Technical Datasheet:
- TTD604DA4 Datasheet
Product Range Selector (TTAP Full Motion TV Wall Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 43" to 80"
- VESA compatible: 200x200 to 600x400
- Weight capacity: 50kg
- Profile: 82mm to 1015mm
- Tilt range: -5° to +10°
- Swivel: ±90°
- Soft touch level correction
- Easy to install
- Cable management clip
- Ideal for stud walls
- All fixings in the box
- Dimensions (HxWxD): 430x685x1015mm (max)
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- Up to 80"
- :
- Tilt & Swivel Mount
- :
- 50kg
- :
- 600x400
- :
- TTAP Full Motion TV Wall Brackets
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.1421 (€112.10) | ( ) |
5+ | €84.3829 (€103.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.