You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 32mm Surface Back Box, Black 10 Pack -
3L32BK#10
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 3L32BK#10
- Order Code:
- CS35644
- Product Range
- TUK Data/Telecoms Back Boxes
- Also Known As:
- GTIN UPC EAN: 5055386509994
- Technical Datasheet:
- 3L32BK#10 Datasheet
Product Range Selector (TUK Data/Telecoms Back Boxes)
See all from this product rangeProduct Overview
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 29mm
Contents
Back boxes only
Product Information
- :
- Back Box
- :
- Single Gang (86x86mm) Faceplates
- :
- TUK Data/Telecoms Back Boxes
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6497 (€15.56) | ( ) |
5+ | €11.6382 (€14.31) | ( ) |
25+ | €10.8171 (€13.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.