You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way LSA+ IDC Contact PCB Header, BT Code 239A 5.08mm Pitch, Pack of 20 -
B239#20
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- B239#20
- Order Code:
- CN24037
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510358
- Technical Datasheet:
- B239#20 Datasheet
Product Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Pitch of 5.08mm between contacts
- Voltage rating of 60V AC RMS
- Operating temperatures from -20° to 125°
- Suitable for wave soldering
- Known by BT codes 239A
Product Information
- :
- Wire-to-Board
- :
- Board In Connector
- :
- Male
- :
- 1Rows
- :
- 5.08mm
- :
- 1 Row
- :
- 4Contacts
- :
- IDC
- :
- Through Hole Mount
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.20 (€11.32) | ( ) |
5+ | €8.878 (€10.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.