You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable LSA+ IDC 4 Way Connectors, 3.81mm Pitch, Pack of 20 -
B381-4ST#20
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- B381-4ST#20
- Order Code:
- CN24101
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510532
- Technical Datasheet:
- B381-4ST#20 Datasheet
Product Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Stackable
- Pitch of 3.81mm between contacts
- Voltage rating of 250V DC
- Suitable for wave soldering
Product Information
- :
- Wire-to-Board
- :
- Board In Connector
- :
- Male
- :
- 1Rows
- :
- 3.81mm
- :
- 1 Row
- :
- 4Contacts
- :
- IDC
- :
- PCB Mount
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5656 (€8.08) | ( ) |
5+ | €5.974 (€7.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.