You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Socket to RJ45 Cat5e Socket Coupler, Shielded -
FACK2SBPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FACK2SBPM
- Order Code:
- CN23460
- Product Range
- Low Profile Panel Mount Range Series
- Also Known As:
- GTIN UPC EAN: 5055386509390
- Technical Datasheet:
- FACK2SBPM Datasheet
Product Range Selector (Low Profile Panel Mount Range Series)
See all from this product rangeProduct Overview
- Dimensions: 29.7x19x35mm
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- Low Profile Panel Mount Range Series
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7034 (€5.79) | ( ) |
10+ | €4.5396 (€5.58) | ( ) |
25+ | €4.3173 (€5.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.