You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Unshielded Keystone Coupler, Black 24 Pack -
FACK4BK#24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FACK4BK#24
- Order Code:
- CS33343
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507631
- Technical Datasheet:
- FACK4BK#24 Datasheet
Product Overview
- FACK4BK Category 5e unshielded compact Keystone mount coupler
- Designed to fit industry standard keystone outlets and patch panels
- High performance data throughput, meets Category 5e data transfer rates
- Compatible with our 16 and 24 port keystone patch panels available with or without cable management
- ABS UL94V-0 housing
- Dimension is 280mm x 70mm x 35mm (LxWxH)
- 1.27µm gold plating over nickel plated phosphor bronze contact
- Black in colour
- Current rating of 1.5A
- Bulk pack to reduce packaging waste
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.5866 (€47.46) | ( ) |
3+ | €35.6967 (€43.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.