You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Offset Unpopulated Keystone Panel with Cable Management -
FFK24MTSU
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24MTSU
- Order Code:
- CS29689
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386504456
- Technical Datasheet:
- FFK24MTSU Datasheet
Product Overview
- Mounts in any standard 19" rack, cabinet or wall bracket
- Clear port numbering and write-on label facility
- Removable rear cable management
Contents
Contents: Keystone panel and cable management bar
Product Information
- :
- Unloaded Keystone
- :
- 24Ports
- :
- -
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.2275 (€22.42) | ( ) |
| 3+ | €17.227 (€21.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























