You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Panel Mount Patch Panel -
FFPM16CM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFPM16CM
- Order Code:
- CS34574
- Product Range
- TUK FFPM Patch Panels
- Also Known As:
- GTIN UPC EAN: 5055386508812
- Technical Datasheet:
- FFPM16CM Datasheet
Product Range Selector (TUK FFPM Patch Panels)
See all from this product rangeProduct Overview
- Suitable for Panel Mount type connectors, ideal for use in multimedia installations
- 19" Rack mountable design with steel construction and black matt finish
- Removable cable management bar with cable tie slots
- Printed with numbered ports
- Supplied with cage nuts
Product Information
- :
- Patch Panel
- :
- 16Ports
- :
- -
- :
- 1U
- :
- TUK FFPM Patch Panels
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.1125 (€22.28) | ( ) |
| 3+ | €16.721 (€20.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























