You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port Cat5e RJ45 Socket Angled Faceplate -
FJ445
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FJ445
- Order Code:
- CS20824
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386503596
- Technical Datasheet:
- FJ445 Datasheet
Product Overview
- Cat5 faceplate with angled RJ45 sockets
- Reduces dust ingress and prevents cable strain
- Compact design - fits standard 86 x 86mm backbox
- 568B wired, fitted with LSA+ type IDC connectors
- Labelling and cable tie facility
Product Information
- :
- RJ45
- :
- Faceplate - RJ45
- :
- 1 x 4 (Ganged)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat5e
- :
- -
- :
- -
- :
- 4Ports
- :
- -
- :
- IDC / IDT
- :
- -
- :
- -
- :
- Nickel Plated Contacts
- :
- -
- :
- Phosphor Bronze
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1783 (€10.06) | ( ) |
5+ | €7.5231 (€9.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.