You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort Male to HDMI Male Cable, 2m -
HDMINIDP-HDMI-2M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- HDMINIDP-HDMI-2M
- Order Code:
- CS32456
- Product Range
- -
Product Overview
- Supports HDMI resolutions up to 1080p Full-HD
- DTS-HD and Dolby TrueHD audio support
- Supports uncompressed audio including LPCM
- HDMI Deep Colour support, 12-bit per channel (36-bit total)
- Compliant with mini DisplayPort 1.1a & HDMI 1.3b
- Powered by mini DisplayPort source
Contents
Adaptor cable only
Product Information
- :
- Mini DisplayPort Plug
- :
- HDMI A Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.682 (€9.45) | ( ) |
5+ | €7.084 (€8.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.