You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6C Angled Keystone Adaptor, Black -
KA6-45BKPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KA6-45BKPT
- Order Code:
- CS36884
- Product Range
- TUK KA6-45 Keystone Adaptors
- Also Known As:
- GTIN UPC EAN: 5055386510235
- Technical Datasheet:
- KA6-45BKPT Datasheet
Product Range Selector (TUK KA6-45 Keystone Adaptors)
See all from this product rangeProduct Overview
- Shutterless adaptor for standard keystones in 6C style faceplates
- Accomodates most keystone modules, excluding 90° angled keystones
- Angled design allows for reduced bend radius, ideal for shallow back boxes
- ABS UL94V polycarbonate construction
Product Information
- :
- Keystone Adaptor
- :
- Keystone Modules
- :
- 1
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- Black
- :
- TUK KA6-45 Keystone Adaptors
Technical Documents (2)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7378 (€0.91) | ( ) |
5+ | €0.6664 (€0.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.