You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3G F Connector Keystone Coupler, White -
KCF3GWH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCF3GWH
- Order Code:
- AV29195
- Product Range
- TUK Couplers 3G
- Also Known As:
- GTIN UPC EAN: 5055386508232
- Technical Datasheet:
- KCF3GWH Datasheet
Product Range Selector (TUK Couplers 3G)
See all from this product rangeProduct Overview
- Connector: F female to F female
- Impedance: 75Ω
- Easy screw connector on both sides
- Ideal for HD cabling for satellite installations
- Colour: White keystone mount, ‘silver’ connector body, blue insulator
- Materials: Connector body - brass; insulator – POM coloured blue; contacts – gold plated; keystone housing - ABS
- Dimensions (HxWxD): 26x17x22mm
- Weight: 6g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Product Information
- :
- F
- :
- Jack
- :
- F
- :
- Jack
- :
- Straight Adapter
- :
- 75ohm
- :
- Intra Series Coaxial
- :
- TUK Couplers 3G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9865 (€4.90) | ( ) |
3+ | €3.6295 (€4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.