You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F connector Socket to F Connector Socket Panel Mount Coupler -
KCFPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCFPM
- Order Code:
- CN20317
- Product Range
- D Universal
- Also Known As:
- GTIN UPC EAN: 5055386504500
- Technical Datasheet:
- KCFPM Datasheet
Product Range Selector (D Universal)
See all from this product rangeProduct Overview
- Dimensions: 35.5x19x25.5mm
Product Information
- :
- F
- :
- Receptacle
- :
- F
- :
- Receptacle
- :
- Straight Adapter
- :
- 75ohm
- :
- F Coaxial
- :
- D Universal
Technical Documents (2)
Also Known As
46 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2614 (€1.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.