You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Keystone Coupler Female to Female, Black -
KCHDBK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCHDBK
- Order Code:
- CS27664
- Product Range
- TUK KCHD HDMI Keystone Couplers
- Also Known As:
- GTIN UPC EAN: 5055386503725
- Technical Datasheet:
- KCHDBK Datasheet
Product Range Selector (TUK KCHD HDMI Keystone Couplers)
See all from this product rangeProduct Overview
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- High Speed HDMI compatible, supports HDMI 1.4 & 2.0
- Gold plated connectors and contacts
- UL94V-0 Rated ABS housing
Contents
Coupler only
Product Information
- :
- HDMI
- :
- HDMI
- :
- HDMI
- :
- HDMI
- :
- HDMI
- :
- TUK KCHD HDMI Keystone Couplers
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2251 (€10.12) | ( ) |
3+ | €7.4763 (€9.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.