You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Panel Mount Keystone Coupler Female to Female, Black -
KCHDBKPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCHDBKPM
- Order Code:
- CS27665
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386503466
- Technical Datasheet:
- KCHDBKPM Datasheet
Product Overview
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- High Speed HDMI compatible, supports HDMI 1.4 & 2.0
- Gold plated connectors and contacts
- UL94V-0 Rated ABS housing
Contents
Contents: Coupler, panel mount adaptor and screws
Product Information
- :
- HDMI Receptacle
- :
- HDMI Receptacle
- :
- 1Ways
- :
- 1Ways
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0675 (€11.15) | ( ) |
3+ | €8.2368 (€10.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.