You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port Keystone Housing - 59.0 x 61.5 x 28.5mm - 

KH2

KH2 - 2 Port Keystone Housing - 59.0 x 61.5 x 28.5mm
KH2 - 2 Port Keystone Housing - 59.0 x 61.5 x 28.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KH2
Order Code:
CS29683
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386504982
Technical Datasheet:
KH2   Datasheet
See all Technical Docs

Product Overview

Compact housing to accomodate voice, data and AV keystone connectors; perfect for multimedia installations.
  • Easy snap-in keystone mounting
  • Keystone port dimensions 19.2x14.9mm
  • Cable routing 180°
  • Integrated labelling facility
  • White ABS UL 94V-0 fireproof housing

Contents

Contents: Housing only

Product Information


:
Junction Box

:
ABS

:
28.5mm

:
61.5mm

:
59mm

:
-

:
White

:
-

:
1.12"

:
2.42"

:
2.32"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386504982

60 In stock Need more?

???PF_PDP_RSP_SUP???

€2.8635 ( €3.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.8635 (€3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.553 (€3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --