You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Euro Style Faceplate for 1 Module, White -
KPH1WH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KPH1WH
- Order Code:
- CS32638
- Product Range
- TUK Euro Faceplates
- Also Known As:
- GTIN UPC EAN: 5055386506290
- Technical Datasheet:
- KPH1WH Datasheet
Product Range Selector (TUK Euro Faceplates)
See all from this product rangeProduct Overview
- Flame retardant and UV stable ABS material with high gloss white finish
- Standardised dimensions for compatibility with most voice & data modules
- Module dimensions (HxW): 50x25mm
- Supplied with fixing screws for installation
Product Information
- :
- Modular Faceplate
- :
- Euro Style Modules
- :
- 1
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- White
- :
- TUK Euro Faceplates
Technical Documents (1)
Also Known As
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
160 more will be available week commencing 17/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
160 more will be available week commencing 17/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8449 (€1.04) | ( ) |
5+ | €0.7973 (€0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.