You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T-LOK Single Gang Tamperproof Faceplate -
KPJ2NT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KPJ2NT
- Order Code:
- CS31332
- Also Known As:
- GTIN UPC EAN: 5055386502605
- Technical Datasheet:
- KPJ2NT Datasheet
Product Overview
- Designed to accept Voice, Cat 5e, Cat 6 and Cat 6A module variants
- Angled modules are recommended to reduce cable stress and bending
- Durable white ABS plastic construction (ISO 1183/527/180/75/306)
- Lockable cover with security key
- Can be fitted to trunking and back boxes
- Dimensions (HxWxD): 86x86x47mm
Product Information
- :
- Faceplate
- :
- TUK Cat5e, Cat6, Cat6a & RJ45 Modular Connectors
- :
- 2
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- White
- :
- -
Technical Documents (1)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8968 (€24.47) | ( ) |
5+ | €18.5402 (€22.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.