You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Euro Style Faceplate for 4 Modules, White -
KPL4JEWH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KPL4JEWH
- Order Code:
- CS36029
- Product Range
- TUK Euro Faceplates
- Also Known As:
- GTIN UPC EAN: 5055386510495
- Technical Datasheet:
- KPL4JEWH Datasheet
Product Range Selector (TUK Euro Faceplates)
See all from this product rangeProduct Overview
- Industry standard faceplate for euro-style modules and blanking plates
- Provides space for two euro-style modules (50x25mm)
- Flame retardant and UV stable
- ABS material with high gloss white finish
- Supplied with fixing screws for installation
- Dimensions (HxWxD): 86x146x10mm
Product Information
- :
- Modular Faceplate
- :
- Euro Style Modules
- :
- 4
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- White
- :
- TUK Euro Faceplates
Technical Documents (2)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0115 (€1.24) | ( ) |
5+ | €0.9163 (€1.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.