You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Binding Post Speaker Connector, EU Black -
KSPRDBKAX
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KSPRDBKAX
- Order Code:
- AV29216
- Product Range
- TUK Couplers KSPRD Euro
- Also Known As:
- GTIN UPC EAN: 5055386508393
- Technical Datasheet:
- KSPRDBKAX Datasheet
Product Range Selector (TUK Couplers KSPRD Euro)
See all from this product rangeProduct Overview
- Universal keystone designed to fit into faceplate adaptors and panels
- Screw style or plug in installation for fast efficient terminations
- Suitable for a wide range of audio and video applications
- Screw termination to the rear of the connector
- Central cylindrical cavity suitable for use with banana style connectors
- Materials: Polycarbonate for high quality finish
- Weight: 5g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Product Information
- :
- TUK Couplers KSPRD Euro
- :
- 1 Contact
- :
- Plug, Socket
- :
- Cable Mount, Panel Mount
- :
- Gold over Brass Plated Contacts
- :
- PC (Polycarbonate) Body
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3316 (€5.33) | ( ) |
5+ | €3.9151 (€4.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.